+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

700.103

Fuse: thermal; 1A; 250V; 102°C


Manufacturer: ESKA

Manufacturer part number:
700.103
TME Symbol:
700.103

Specification

Manufacturer
ESKA
Type of fuse
thermal
Current rating
1A
Rated voltage
0.25kV
Opening termperature
102°C
Operating temperature
max. 200°C
Gross weight0.234 g
Certificates
See other products in this category: Thermal Fuses ESKA,
*
700.103
1500 in TME stock
Net price for quantities from 3 pcs - 0.94 USDGross price for quantities from 3 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 500 pcsCardboard = 1 000 pcs