+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000-89701-7911020

Cable: for sensors/automation; PIN: 4; 10.2m; 60VDC; 1.5A; Cores: 4


Manufacturer: MURRELEKTRONIK

Manufacturer part number:
7000-89701-7911020
TME Symbol:
7000-89701-7911020

Specification

Manufacturer
MURRELEKTRONIK
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
10.2m
Max. operating voltage
60V DC
Max. operating current
1.5A
Number of cores
4
Wire insulation material
PUR
IP rating
IP65, IP66K, IP67, IP68
Insulation colour
green
Polarisation
A code - EtherCAT
Operating temperature
-30...85°C
Cable/adapter structure
  • both sides
  • M8 male straight
Gross weight619.65 g
Certificates
EAN code4048879749022
See other products in this category: Sensors - Cables MURRELEKTRONIK,
*
7000-89701-7911020
0 in TME stock
Net price for quantities from 1 pcs - 76.80 USDGross price for quantities from 1 pcs - 76.80 USD
Net price for quantities from 5 pcs - 72.15 USDGross price for quantities from 5 pcs - 72.15 USD
Net price for quantities from 10 pcs - 67.49 USDGross price for quantities from 10 pcs - 67.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.