+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | loudspeaker cable | |
Wire cross-section shape | round | |
Cable structure | 2x1.5mm2 | |
Core structure | stranded | |
Kind of core | OFC | |
Insulation colour | black | |
Shield structure | unshielded | |
Wire insulation material | LSZH | |
Package contents | 100m | |
Number of cores | 2 | |
Core section | 1.5mm2 | |
CPR standard | B2ca | |
Cable external diameter | 6.8mm | |
Rated voltage | 0.3kV | |
Core marking | colours without colour repetition | |
Earth core | none | |
Kind of material | halogen free, no flame propagation | |
Package contents - ft | 328ft | |
Operating temperature | -30...70°C |