+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70045LV.00500

Wire: loudspeaker cable; round; 2x1.5mm2; stranded; OFC; black


Manufacturer: BELDEN

Manufacturer part number:
70045LV.00500
TME Symbol:
70045LV.00500

Specification

Manufacturer
BELDEN
Type of wire
loudspeaker cable
Wire cross-section shape
round
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Shield structure
unshielded
Wire insulation material
LSZH
Package contents
500m
Number of cores
2
Core section
1.5mm2
CPR standard
B2ca
Cable external diameter
6.8mm
Rated voltage
0.3kV
Core marking
colours without colour repetition
Earth core
none
Kind of material
halogen free, no flame propagation
Package contents - ft
1640ft
Operating temperature
-30...70°C
Gross weight74.64 g
Certificates
EAN code8719605163363
See other products in this category: Speaker Cables BELDEN,
*
70045LV.00500
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 4.67 USDGross price for quantities from 1 m - 4.67 USD
Net price for quantities from 100 m - 3.70 USDGross price for quantities from 100 m - 3.70 USD
Net price for quantities from 300 m - 3.32 USDGross price for quantities from 300 m - 3.32 USD
Net price for quantities from 500 m - 2.92 USDGross price for quantities from 500 m - 2.92 USD