+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

700SP7B10M7QEH

Switch: push-button; Pos: 2; SPDT; 3A/28VDC; 1A/250VAC; 700; THT

Manufacturer: E-SWITCH

Manufacturer part number:
700SP7B10M7QEH
TME Symbol:
700SP7B10M7QEH

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
3A / 28V DC
AC contacts rating @R
1A / 250V AC
Leads
angled, for PCB
Manufacturer series
700
Max. contact resistance:
20mΩ
Switching method
ON-(ON)
Mounting
THT
Min. insulation resistance
1GΩ
Electrical life
50000 cycles
Contact plating
silver plated
Contact material
copper
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
700SP7B10M7QEH
0 in TME stock
Net price for quantities from 990 pcs - 4.32 USDGross price for quantities from 990 pcs - 4.32 USD
No. of pieces (Multiplicity: 990)