+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

700SP7B20M7RE

Switch: push-button; Pos: 2; SPDT; 0.02A/20VAC; 0.02A/20VDC; THT

Manufacturer: E-SWITCH

Manufacturer part number:
700SP7B20M7RE
TME Symbol:
700SP7B20M7RE

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
ON-(ON)
Illumination
none
Leads
angled, for PCB
Electrical life
50000 cycles
Max. contact resistance:
20mΩ
Operating Force
3.5N
Button shape
round
Contact material
gold
Contact plating
gold-plated, nickel plated
Mounting
THT
Body dimensions
12.7x6.86x11.45mm
Key stroke
1.2mm
Operating temperature
-30...85°C
Gross weight3.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
700SP7B20M7RE
0 in TME stock
Net price for quantities from 200 pcs - 4.01 USDGross price for quantities from 200 pcs - 4.01 USD
Net price for quantities from 288 pcs - 3.90 USDGross price for quantities from 288 pcs - 3.90 USD
Net price for quantities from 360 pcs - 3.83 USDGross price for quantities from 360 pcs - 3.83 USD
Net price for quantities from 504 pcs - 3.73 USDGross price for quantities from 504 pcs - 3.73 USD
Net price for quantities from 720 pcs - 3.66 USDGross price for quantities from 720 pcs - 3.66 USD
Net price for quantities from 1080 pcs - 3.57 USDGross price for quantities from 1080 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.