+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

701.05.03.016

Test probe: ICT/FCT; Ø: 0.3mm; Blade tip shape: cone; 0.16N; 250mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
701.05.03.016
TME Symbol:
701.05.03.016

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Tip diameter
0.3mm
Blade tip shape
cone
Spring compression force
0.16N
Minimum pitch
0.5mm
Mounting height
4.5mm
Resistance
0.25Ω
Key stroke
1.33mm
Gross weight0.01 g
See other products in this category: Test Probes FIXTEST,
*
701.05.03.016
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.76 USDGross price for quantities from 1 pcs - 15.76 USD
Net price for quantities from 5 pcs - 14.01 USDGross price for quantities from 5 pcs - 14.01 USD
Net price for quantities from 25 pcs - 12.26 USDGross price for quantities from 25 pcs - 12.26 USD