+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

701.05.03K25.016

Test probe: ICT/FCT; 200mA; Ø: 0.3mm; series 701; steel; 0.16N

NEW

Manufacturer: FIXTEST

Manufacturer part number:
701.05.03K25.016
TME Symbol:
701.05.03K25.016

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
0.2A
Tip diameter
0.3mm
Manufacturer series
series 701
Contact material
steel
Blade tip shape
spherical
Spring compression force
0.16N
Contact plating
gold-plated
Operational spring compression
1.33mm
Maksimum spring compression
2mm
Max. contact resistance:
250mΩ
Minimum pitch
0.5mm
Operating temperature
-45...125°C
Mounting height
4.5mm
Gross weight0.01 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
701.05.03K25.016
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.77 USDGross price for quantities from 1 pcs - 15.77 USD
Net price for quantities from 5 pcs - 14.02 USDGross price for quantities from 5 pcs - 14.02 USD
Net price for quantities from 25 pcs - 12.26 USDGross price for quantities from 25 pcs - 12.26 USD