+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70101NH.00500

Wire; 1x2x22AWG; wire; Cu; Insulation: LSZH; violet; PROFIBUS; 500m


Manufacturer: BELDEN

Manufacturer part number:
70101NH.00500
TME Symbol:
70101NH.00500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x22AWG
Core structure
wire
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
22AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
violet
Operating temperature
-15...70°C
Package contents
500m
CPR standard
Eca
Cable external diameter
7.8mm
Conform to the norm
UL 20851
Package contents - ft
1640ft
Information
The UL Label and Mark on full factory packaging only
Kind of material
flame retardant, halogen free, no flame propagation
Cable application
  • indoor
  • PROFIBUS
Gross weight65.84 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
70101NH.00500
49 in TME stock
Net price for quantities from 1 m - 3.52 USDGross price for quantities from 1 m - 3.52 USD
Net price for quantities from 100 m - 2.79 USDGross price for quantities from 100 m - 2.79 USD
Net price for quantities from 300 m - 2.50 USDGross price for quantities from 300 m - 2.50 USD
Net price for quantities from 500 m - 2.21 USDGross price for quantities from 500 m - 2.21 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.