+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7020B-TC12-MTG

Heatsink: die-cut; U; TO220; black; L: 11.94mm; W: 33.02mm; H: 36.83mm


Manufacturer: BOYD CORP

Manufacturer part number:
7020B-TC12-MTG
TME Symbol:
7020B-TC12-MTG

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Colour
black
Length
11.94mm
Width
33.02mm
Height
36.83mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
7020B-TC12-MTG
0 in TME stock
Net price for quantities from 3000 pcs - 2.76 USDGross price for quantities from 3000 pcs - 2.76 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.