+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7021B-MTG

Heatsink: die-cut; U; TO220; black; L: 9.65mm; W: 44.45mm; H: 36.83mm


Manufacturer: BOYD CORP

Manufacturer part number:
7021B-MTG
TME Symbol:
7021B-MTG

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Colour
black
Length
9.65mm
Width
44.45mm
Height
36.83mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
7021B-MTG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 500.
Multiple of: 1.
Net price for quantities from 500 pcs - 2.30 USDGross price for quantities from 500 pcs - 2.30 USD