+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

702501201

Cover; Plating: nickel plated; silver; 19mm; Thread: UNS1/4"-40


Manufacturer: C&K

Manufacturer part number:
702501201
TME Symbol:
702501201

Specification

Manufacturer
C&K
Type of switch accessories
cover
Contact plating
nickel plated
Colour
silver
Internal diameter
19mm
Thread
UNS1/4"-40
Related items
8020, 8060, TP
Gross weight3.833 g
Certificates
See other products in this category: Standard Switches C&K,
*
702501201
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerBag = 1 000 pcs