+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70250216

Enclosure for connectors: HDC; size H-B 16; for cable; angled


Manufacturer: LAPP

Manufacturer part number:
70250216
TME Symbol:
70250216

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable
Locking system
for double latch
Spatial orientation
angled
IP rating
IP68
Plating material
nickel
Application - series/manufacturer
EPIC® ULTRA H-B
Cable external diameter
11...21mm
Conform to the norm
DIN EN 6988 DIN EN ISO 9227 IEC 68-2-52
Enclosure material
zinc alloy
Connector variant
  • enhanced construction
  • fully shielded
Gross weight283.8 g
Certificates
EAN code4044774919683
See other products in this category: LAPP connectors LAPP,
*
70250216
2 in TME stock
Net price for quantities from 1 pcs - 55.62 USDGross price for quantities from 1 pcs - 55.62 USD
Net price for quantities from 3 pcs - 49.27 USDGross price for quantities from 3 pcs - 49.27 USD
Net price for quantities from 5 pcs - 43.83 USDGross price for quantities from 5 pcs - 43.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.