+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70250222

Enclosure for connectors: HDC; size H-B 24; for panel mounting


Manufacturer: LAPP

Manufacturer part number:
70250222
TME Symbol:
70250222

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
for panel mounting
Locking system
with double latch
Spatial orientation
straight
IP rating
IP65
Plating material
nickel
Application - series/manufacturer
EPIC® ULTRA H-B
Insert mounting
104x27mm
Conform to the norm
DIN EN 6988 DIN EN ISO 9227 IEC 68-2-52
Enclosure material
zinc alloy
Connector variant
  • enhanced construction
  • fully shielded
Gross weight243.18 g
Certificates
EAN code4044774919744
See other products in this category: LAPP connectors LAPP,
*
70250222
0 in TME stock
Net price for quantities from 1 pcs - 49.66 USDGross price for quantities from 1 pcs - 49.66 USD
Net price for quantities from 5 pcs - 43.90 USDGross price for quantities from 5 pcs - 43.90 USD
Net price for quantities from 10 pcs - 38.96 USDGross price for quantities from 10 pcs - 38.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.