+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

703.06.03.033

Test probe: ICT/FCT; 1A; Min.pitch: 0.8mm; Mount.height: 4.5mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
703.06.03.033
TME Symbol:
703.06.03.033

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
1A
Minimum pitch
0.8mm
Mounting height
4.5mm
Resistance
0.18Ω
Key stroke
1.33mm
Gross weight0.01 g
See other products in this category: Test Probes FIXTEST,
*
703.06.03.033
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.02 USDGross price for quantities from 1 pcs - 7.02 USD
Net price for quantities from 5 pcs - 6.25 USDGross price for quantities from 5 pcs - 6.25 USD
Net price for quantities from 25 pcs - 5.47 USDGross price for quantities from 25 pcs - 5.47 USD