+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70314100

Connector: HDC; contact insert; male; EPIC TB-H-BE; PIN: 16; 16A

Manufacturer: LAPP

Manufacturer part number:
70314100
TME Symbol:
70314100

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC TB-H-BE
Number of pins
16
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
16+PE
Case
size H-B 16
Electrical mounting
screw terminal
Insert mounting
77.5x27mm
Gross weight385 g
Certificates
EAN code4044773546101
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
70314100
0 in TME stock
Net price for quantities from 10 pcs - 43.41 USDGross price for quantities from 10 pcs - 43.41 USD
No. of pieces (Multiplicity: 10)