+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70317100

Connector: HDC; contact insert; female; EPIC TB-H-BE; PIN: 24; 16A


Manufacturer: LAPP

Manufacturer part number:
70317100
TME Symbol:
70317100

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC TB-H-BE
Number of pins
24
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
24+PE
Case
size H-B 24
Electrical mounting
screw terminal
Insert mounting
104x27mm
Gross weight398 g
Certificates
EAN code4044773546071
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
70317100
0 in TME stock
Net price for quantities from 1 pcs - 75.55 USDGross price for quantities from 1 pcs - 75.55 USD
Net price for quantities from 5 pcs - 67.15 USDGross price for quantities from 5 pcs - 67.15 USD
Net price for quantities from 10 pcs - 58.76 USDGross price for quantities from 10 pcs - 58.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.