+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704-15K36TH1

Diode: TVS; 15kW; 36V; unidirectional; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
704-15K36TH1
TME Symbol:
704-15K36TH1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
15kW
Max. off-state voltage
31.5V
Breakdown voltage
36V
Semiconductor structure
unidirectional
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.093 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
704-15K36TH1
0 in TME stock
Net price for quantities from 100 pcs - 329.85 USDGross price for quantities from 100 pcs - 329.85 USD
No. of pieces (Multiplicity: 1)