+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.02.05K20.05

Test probe: ICT/FCT; 1A; Ø: 0.5mm; 0.5N; Overall len: 19mm; 100mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
704.02.05K20.05
TME Symbol:
704.02.05K20.05

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
1A
Tip diameter
0.5mm
Spring compression force
0.5N
Overall length
19mm
Minimum pitch
0.8mm
Mounting height
4mm
Resistance
0.1Ω
Key stroke
1.33mm
Gross weight0.01 g
See other products in this category: Test Probes FIXTEST,
*
704.02.05K20.05
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.85 USDGross price for quantities from 1 pcs - 7.85 USD
Net price for quantities from 5 pcs - 6.98 USDGross price for quantities from 5 pcs - 6.98 USD
Net price for quantities from 25 pcs - 6.11 USDGross price for quantities from 25 pcs - 6.11 USD