+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.900.2-1

Contact block; 22mm; 04; front fixing; screw terminals; 500VAC

Manufacturer: EAO

Manufacturer part number:
704.900.2-1
TME Symbol:
704.900.2-1

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
04
Mounting
front fixing
Leads
screw terminals
Contacts configuration
NC
Max. operating voltage
500V AC
Switches features
snap action contacts
Contact plating
silver plated
Max. operating current
10A
Operating temperature
-40...55°C
Gross weight20.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.900.2-1
10 in TME stock
Net price for quantities from 1 pcs - 11.37 USDGross price for quantities from 1 pcs - 11.37 USD
Net price for quantities from 5 pcs - 10.23 USDGross price for quantities from 5 pcs - 10.23 USD
Net price for quantities from 25 pcs - 9.09 USDGross price for quantities from 25 pcs - 9.09 USD
Net price for quantities from 100 pcs - 7.96 USDGross price for quantities from 100 pcs - 7.96 USD
No. of pieces (Multiplicity: 1)