+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.905.2-1

Contact block; 22mm; 04; front fixing; plug-in terminals; 500VAC

Manufacturer: EAO

Manufacturer part number:
704.905.2-1
TME Symbol:
704.905.2-1

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
04
Mounting
front fixing
Leads
plug-in terminals
Contacts configuration
NC
Max. operating voltage
500V AC
Switches features
snap action contacts
Contact plating
silver plated
Max. operating current
6A
Operating temperature
-40...55°C
Gross weight17.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.905.2-1
5 in TME stock
Net price for quantities from 1 pcs - 13.82 USDGross price for quantities from 1 pcs - 13.82 USD
Net price for quantities from 5 pcs - 12.43 USDGross price for quantities from 5 pcs - 12.43 USD
Net price for quantities from 25 pcs - 11.05 USDGross price for quantities from 25 pcs - 11.05 USD
Net price for quantities from 100 pcs - 9.67 USDGross price for quantities from 100 pcs - 9.67 USD
No. of pieces (Multiplicity: 1)