+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70444000

Enclosure for connectors: HDC; for panel mounting,for cable

Manufacturer: LAPP

Manufacturer part number:
70444000
TME Symbol:
70444000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable, for panel mounting
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Body material
aluminum alloy
Operating temperature
-40...100°C
Gross weight167.5 g
Certificates
EAN code4044773470970
See other products in this category: LAPP connectors LAPP,
*
70444000
2 in TME stock
Net price for quantities from 1 pcs - 27.46 USDGross price for quantities from 1 pcs - 27.46 USD
Net price for quantities from 5 pcs - 24.27 USDGross price for quantities from 5 pcs - 24.27 USD
Net price for quantities from 10 pcs - 21.24 USDGross price for quantities from 10 pcs - 21.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs