+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70456200

Enclosure for connectors: HDC; for cable; angled; PG16; IP65

Manufacturer: LAPP

Manufacturer part number:
70456200
TME Symbol:
70456200

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
angled
Gland thread
PG16
IP rating
IP65
Enclosure material
aluminium
Body material
aluminum alloy
Operating temperature
125°C
Gross weight258.8 g
Certificates
EAN code4044773544763
See other products in this category: LAPP connectors LAPP,
*
70456200
5 in TME stock
Net price for quantities from 1 pcs - 50.51 USDGross price for quantities from 1 pcs - 50.51 USD
Net price for quantities from 5 pcs - 44.89 USDGross price for quantities from 5 pcs - 44.89 USD
Net price for quantities from 10 pcs - 39.28 USDGross price for quantities from 10 pcs - 39.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs