+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70474000

Enclosure for connectors: HDC; for panel mounting,for cable

Manufacturer: LAPP

Manufacturer part number:
70474000
TME Symbol:
70474000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable, for panel mounting
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Body material
aluminum alloy
Operating temperature
125°C
Gross weight185.92 g
Certificates
EAN code4044773544176
See other products in this category: LAPP connectors LAPP,
*
70474000
0 in TME stock
Net price for quantities from 1 pcs - 28.28 USDGross price for quantities from 1 pcs - 28.28 USD
Net price for quantities from 5 pcs - 25.14 USDGross price for quantities from 5 pcs - 25.14 USD
Net price for quantities from 10 pcs - 22.00 USDGross price for quantities from 10 pcs - 22.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs