+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

705.102.04H40.03

Test probe: ICT/FCT; 1A; Min.pitch: 1mm; Mount.height: 4mm; 100mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
705.102.04H40.03
TME Symbol:
705.102.04H40.03

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
1A
Minimum pitch
1mm
Mounting height
4mm
Resistance
0.1Ω
Key stroke
1.33mm
Gross weight0.01 g
See other products in this category: Test Probes FIXTEST,
*
705.102.04H40.03
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.90 USDGross price for quantities from 1 pcs - 5.90 USD
Net price for quantities from 5 pcs - 5.24 USDGross price for quantities from 5 pcs - 5.24 USD
Net price for quantities from 25 pcs - 4.59 USDGross price for quantities from 25 pcs - 4.59 USD