+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70518CLF

Protection cover; PIN: 9; red

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
70518CLF
TME Symbol:
70518CLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector accessories
protection cover
Number of pins
9
Connectors application
D-Sub 9pin, D-Sub HD 15pin, male connectors
Colour
red
Gross weight2 g
Certificates
See other products in this category: D-Sub accessories AMPHENOL COMMUNICATIONS SOLUTIONS,
*
70518CLF
0 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)