+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

709-0400

Connector: XLR; plug; male; 10A; 50V; PIN: 4; straight; for cable


Manufacturer: DELTRON

Manufacturer part number:
709-0400
TME Symbol:
709-0400

Specification

Manufacturer
DELTRON
Type of connector
XLR
Connector
plug
Kind of connector
male
Current rating
10A
Rated voltage
50V
Number of pins
4
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
brass
Contact plating
silver plated
Max. contact resistance:
10mΩ
Flammability rating
UL94HB
Enclosure material
zinc alloy
Wire size
16AWG
Cable external diameter
2.8...8mm
Plating material
black finish
Operating temperature
-25...70°C
Gross weight34.02 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors DELTRON,
*
709-0400
68 in TME stock
Net price for quantities from 1 pcs - 7.98 USDGross price for quantities from 1 pcs - 7.98 USD
Net price for quantities from 10 pcs - 7.14 USDGross price for quantities from 10 pcs - 7.14 USD
Net price for quantities from 20 pcs - 6.42 USDGross price for quantities from 20 pcs - 6.42 USD
Net price for quantities from 100 pcs - 5.62 USDGross price for quantities from 100 pcs - 5.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs