+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7091.3120

Fuse holder; on panel; 5x20mm; 6.3A; thermoplastic; black; 250V


Manufacturer: SCHURTER

Manufacturer part number:
7091.3120
TME Symbol:
7091.3120

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Mounting
on panel
Fuse size
5x20mm
Current rating
6.3A
Body material
thermoplastic
Colour
black
Rated voltage
0.25kV/250V AC
Leads
solder lugs
Manufacturer series
231411
IP rating
IP40
Number of poles
1
Gross weight6.99 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
7091.3120
100 in TME stock
Net price for quantities from 100 pcs - 11.33 USDGross price for quantities from 100 pcs - 11.33 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 10 pcs