+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71-600.0

Body; 71; 21.2x21.2mm; Face dim: 24x24mm

Manufacturer: EAO

Manufacturer part number:
71-600.0
TME Symbol:
71-600.0

Specification

Manufacturer
EAO
Type of light indictaor
body
Manufacturer series
71
Mounting hole dimensions
21.2x21.2mm
Face dimensions
24x24mm
Caution!
  • Illuminating unit has to be ordered separately
Gross weight3.807 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
71-600.0
5 in TME stock
Net price for quantities from 1 pcs - 9.19 USDGross price for quantities from 1 pcs - 9.19 USD
Net price for quantities from 5 pcs - 8.27 USDGross price for quantities from 5 pcs - 8.27 USD
Net price for quantities from 25 pcs - 7.36 USDGross price for quantities from 25 pcs - 7.36 USD
Net price for quantities from 100 pcs - 6.43 USDGross price for quantities from 100 pcs - 6.43 USD
No. of pieces (Multiplicity: 1)