+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

710000004

Signaller: sound; horn; 12VDC; 92dB; KDH; IP43; Ø75x72mm; ABS

Manufacturer: AUER SIGNAL

Manufacturer part number:
710000004
TME Symbol:
710000004

Specification

Manufacturer
AUER SIGNAL
Type of signaller
sound
Signalling method
horn
Sound level
92dB
Manufacturer series
KDH
IP rating
IP43
Operating temperature
-20...50°C
Body dimensions
Ø75x72mm
Body material
ABS
Electrical connection
screw terminals
Additional functions
cable gland 6,5...15mm
Supply voltage
  • 12V DC
Gross weight181.3 g
Certificates
EAN code9010082034207
See other products in this category: Sound Signalling Devices AUER SIGNAL,
See other products from this series.:
*
710000004
4 in TME stock
Net price for quantities from 1 pcs - 52.00 USDGross price for quantities from 1 pcs - 52.00 USD
Net price for quantities from 5 pcs - 49.14 USDGross price for quantities from 5 pcs - 49.14 USD
Net price for quantities from 10 pcs - 46.61 USDGross price for quantities from 10 pcs - 46.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.