+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

710025-2

Tip: ring tube; M8; 50mm2; crimped; for cable; non-insulated; 8.3mm


Manufacturer: TE Connectivity

Manufacturer part number:
710025-2
TME Symbol:
710025-2

Specification

Manufacturer
TE Connectivity
Type of tip
ring tube
Hole for screw
M8
Wire cross-section
50mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
1/0AWG
Ring inside diameter
8.3mm
Gross weight23 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
710025-2
59 in TME stock
Net price for quantities from 1 pcs - 7.16 USDGross price for quantities from 1 pcs - 7.16 USD
Net price for quantities from 50 pcs - 5.58 USDGross price for quantities from 50 pcs - 5.58 USD
Net price for quantities from 250 pcs - 4.96 USDGross price for quantities from 250 pcs - 4.96 USD
Net price for quantities from 500 pcs - 4.69 USDGross price for quantities from 500 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs