+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

710027-2

Tip: ring tube; M8; 35mm2; crimped; for cable; non-insulated; 2AWG


Manufacturer: TE Connectivity

Manufacturer part number:
710027-2
TME Symbol:
710027-2

Specification

Manufacturer
TE Connectivity
Type of tip
ring tube
Hole for screw
M8
Wire cross-section
0.35cm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
2AWG
Ring inside diameter
8.3mm
Gross weight16.02 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
710027-2
300 in TME stock
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 4.17 USD
Net price for quantities from 5 pcs - 3.54 USDGross price for quantities from 5 pcs - 3.54 USD
Net price for quantities from 20 pcs - 3.02 USDGross price for quantities from 20 pcs - 3.02 USD
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 300 pcs