+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

710030-7

Tip: ring tube; M10; 16mm2; crimped; for cable; non-insulated; 5AWG


Manufacturer: TE Connectivity

Manufacturer part number:
710030-7
TME Symbol:
710030-7

Specification

Manufacturer
TE Connectivity
Type of tip
ring tube
Hole for screw
M10
Wire cross-section
16mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
5AWG
Ring inside diameter
10.3mm
Gross weight9.047 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
710030-7
335 in TME stock
Net price for quantities from 1 pcs - 7.82 USDGross price for quantities from 1 pcs - 7.82 USD
Net price for quantities from 5 pcs - 7.26 USDGross price for quantities from 5 pcs - 7.26 USD
Net price for quantities from 10 pcs - 7.14 USDGross price for quantities from 10 pcs - 7.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs