+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

710036-4

Tip: ring tube; M12; 35mm2; crimped; for cable; non-insulated; 2AWG


Manufacturer: TE Connectivity

Manufacturer part number:
710036-4
TME Symbol:
710036-4

Specification

Manufacturer
TE Connectivity
Type of tip
ring tube
Hole for screw
M12
Wire cross-section
0.35cm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
2AWG
Ring inside diameter
12.8mm
Gross weight5 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
710036-4
0 in TME stock
Net price for quantities from 1 pcs - 7.74 USDGross price for quantities from 1 pcs - 7.74 USD
Net price for quantities from 5 pcs - 6.97 USDGross price for quantities from 5 pcs - 6.97 USD
Net price for quantities from 20 pcs - 6.19 USDGross price for quantities from 20 pcs - 6.19 USD
Net price for quantities from 50 pcs - 5.42 USDGross price for quantities from 50 pcs - 5.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.