+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7101MYZQE

Switch: toggle; Pos: 2; SPDT; ON-ON; 5A/120VAC; 5A/28VDC; 7000; IP40


Manufacturer: C&K

Manufacturer part number:
7101MYZQE
TME Symbol:
7101MYZQE

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
5A / 120V AC
DC contacts rating @R
5A / 28V DC
Leads
for soldering
Manufacturer series
7000
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.35mm
Knob height
5.08mm
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
100000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
IP rating
IP40
Mounting
THT
Gross weight3.5 g
Certificates
See other products in this category: Toggle Switches C&K,
See other products from this series.:
*
7101MYZQE
72 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.47 USDGross price for quantities from 1 pcs - 9.47 USD
Net price for quantities from 10 pcs - 8.67 USDGross price for quantities from 10 pcs - 8.67 USD
Net price for quantities from 25 pcs - 8.30 USDGross price for quantities from 25 pcs - 8.30 USD
Net price for quantities from 50 pcs - 8.01 USDGross price for quantities from 50 pcs - 8.01 USD
Net price for quantities from 100 pcs - 7.73 USDGross price for quantities from 100 pcs - 7.73 USD
Packaging method by the manufacturer:Bag = 50 pcs