+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7107-RC

Inductor: wire; THT; 0.85mH; 2A; R: 40mΩ; Inductor: toroidal

Manufacturer: BOURNS

Manufacturer part number:
7107-RC
TME Symbol:
7107-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
0.85mH
Operating current
2A
Resistance
40mΩ
Kind of inductor
toroidal
Diameter
15.24mm
Width
11.43mm
Gross weight1.5 g
Certificates
See other products in this category: Inductors BOURNS,
*
7107-RC
0 in TME stock
Net price for quantities from 286 pcs - 2.79 USDGross price for quantities from 286 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 286.
Multiplicity: 1.