+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

712-0400

Connector: XLR; plug; female; 10A; 50V; PIN: 4; straight; for cable

Manufacturer: DELTRON

Manufacturer part number:
712-0400
TME Symbol:
712-0400

Specification

Manufacturer
DELTRON
Type of connector
XLR
Connector
plug
Kind of connector
female
Current rating
10A
Rated voltage
50V
Number of pins
4
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
phosphor bronze
Contact plating
gold-plated
Max. contact resistance:
10mΩ
Flammability rating
UL94HB
Enclosure material
zinc alloy
Wire size
16AWG
Cable external diameter
2.8...8mm
Plating material
black finish
Operating temperature
-25...70°C
Gross weight40.745 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors DELTRON,
*
712-0400
0 in TME stock
Net price for quantities from 100 pcs - 7.31 USDGross price for quantities from 100 pcs - 7.31 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.