+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7122003

Loudspeaker grille; 100mm; metal,plastic; 2pcs.

Manufacturer: MTA

Manufacturer part number:
7122003
TME Symbol:
7122003

Specification

Manufacturer
MTA
Type of car audio accessories
loudspeaker grille
Loudspeaker size
100mm
Material
metal, plastic
Quantity in set/package
2pcs.
Gross weight88.64 g
Certificates
See other products in this category: Speakers Grilles, Front Panel Holders MTA,
*
7122003
8 in TME stock
Net price for quantities from 1 set - 12.63 USDGross price for quantities from 1 set - 12.63 USD
Net price for quantities from 3 set - 10.82 USDGross price for quantities from 3 set - 10.82 USD
Net price for quantities from 5 set - 9.61 USDGross price for quantities from 5 set - 9.61 USD
Net price for quantities from 10 set - 8.41 USDGross price for quantities from 10 set - 8.41 USD
No. of complete sets (Multiplicity: 1)