+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7124-RC

Inductor: wire; THT; 2.55mH; 10A; R: 20mΩ; Inductor: toroidal


Manufacturer: BOURNS

Manufacturer part number:
7124-RC
TME Symbol:
7124-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
2.55mH
Operating current
10A
Resistance
20mΩ
Kind of inductor
toroidal
Diameter
30.48mm
Width
13.97mm
Gross weight35 g
Certificates
See other products in this category: Inductors BOURNS,
*
7124-RC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 216.
Multiplicity: 1.
Net price for quantities from 216 pcs - 5.54 USDGross price for quantities from 216 pcs - 5.54 USD