+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

712F

Fan: DC; axial; 12VDC; 70x70x15mm; 44m3/h; 38dBA; slide; 5300rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
712F
TME Symbol:
712F

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
8...13.8V DC
Fan dimensions
70x70x15mm
Power consumption
1.7W
Fan efficiency
44m3/h
Noise level
38dBA
Kind of Bearing
slide
Rotational rate/speed
5300rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 12V DC
Gross weight55 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
712F
4 in TME stock
Net price for quantities from 1 pcs - 38.88 USDGross price for quantities from 1 pcs - 38.88 USD
Net price for quantities from 10 pcs - 36.42 USDGross price for quantities from 10 pcs - 36.42 USD
Net price for quantities from 25 pcs - 34.89 USDGross price for quantities from 25 pcs - 34.89 USD
No. of pieces (Multiplicity: 1)