+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

712F/2-003

Fan: DC; axial; 12VDC; 70x70x15.2mm; 43m3/h; 5300rpm; 9292504003


Manufacturer: EBM-PAPST

Manufacturer part number:
712F/2-003
TME Symbol:
712F/2-003

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
8...13.8V DC
Fan dimensions
70x70x15.2mm
Power consumption
1.7W
Fan efficiency
43m3/h
Rotational rate/speed
5300rpm
Impeller material
plastic
Enclosure material
plastic
Engineering PN
9292504003
Supply voltage
  • 12V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
712F/2-003
0 in TME stock
Net price for quantities from 1 pcs - 27.87 USDGross price for quantities from 1 pcs - 27.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.