+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8718696714065

LED lamp; R7S; neutral white; 230VAC; 2000lm; P: 14W; 4000K


Manufacturer: PHILIPS

Manufacturer part number:
8718696714065
TME Symbol:
71406500

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
R7S
Colour
neutral white
Operating voltage
230V AC
Luminosity
2000lm
Power consumption
14W
Length
118mm
Diameter
29mm
Colour temperature
4000K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
120W
Energy class
D
Gross weight97.5 g
Certificates
EAN code8718696714065
See other products in this category: Light sources - lighting PHILIPS,
*
8718696714065
7 in TME stock
Net price for quantities from 1 pcs - 31.89 USDGross price for quantities from 1 pcs - 31.89 USD
Net price for quantities from 10 pcs - 28.81 USDGross price for quantities from 10 pcs - 28.81 USD
Net price for quantities from 20 pcs - 26.75 USDGross price for quantities from 20 pcs - 26.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs