+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

714F

Fan: DC; axial; 24VDC; 70x70x15mm; 44m3/h; 38dBA; slide; 5300rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
714F
TME Symbol:
714F

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...28V DC
Fan dimensions
70x70x15mm
Power consumption
1.5W
Fan efficiency
44m3/h
Noise level
38dBA
Kind of Bearing
slide
Rotational rate/speed
5300rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight54.67 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
714F
145 in TME stock
Net price for quantities from 1 pcs - 28.91 USDGross price for quantities from 1 pcs - 28.91 USD
Net price for quantities from 5 pcs - 24.96 USDGross price for quantities from 5 pcs - 24.96 USD
Net price for quantities from 10 pcs - 23.39 USDGross price for quantities from 10 pcs - 23.39 USD
Net price for quantities from 15 pcs - 22.85 USDGross price for quantities from 15 pcs - 22.85 USD
Net price for quantities from 30 pcs - 22.04 USDGross price for quantities from 30 pcs - 22.04 USD
Net price for quantities from 40 pcs - 21.66 USDGross price for quantities from 40 pcs - 21.66 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 15 pcsCardboard = 40 pcs