+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

716407.1300

Electronic circuit breaker; Uoper: 10÷30VDC; Usup: 12VDC,24VDC

NEW

Manufacturer: LÜTZE

Manufacturer part number:
716407.1300

Alternative designations: LOCC-BOX-EC I1-C3

TME Symbol:
716407.1300

Specification

Manufacturer
LÜTZE
Type of protection
electronic circuit breaker
Operating voltage
10...30V DC
Current rating
1A
Mounting
for DIN rail mounting
IP rating
IP20
Leads
spring clamps
Body dimensions
8.1x114.5x116mm
Nominal life
690000h
Controlled parameter
minitor maximum current value
Fuse characteristics
time-lag
Version
1
Operating temperature
-25...50°C
Number of channels
1
Supply voltage
  • 12V DC
  • 24V DC
Additional functions
  • alarm signal output
  • control input 12/24V DC
  • LED status indicator
  • screwless terminals
Gross weight63 g
Certificates
See other products in this category: Circuit Breakers LÜTZE,
*
716407.1300
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.42 USDGross price for quantities from 1 pcs - 29.42 USD
Net price for quantities from 5 pcs - 27.45 USDGross price for quantities from 5 pcs - 27.45 USD
Net price for quantities from 10 pcs - 25.49 USDGross price for quantities from 10 pcs - 25.49 USD