+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

716433

Labelling tag; polyamide; blue; 5x5mm

NEW

Manufacturer: LÜTZE

Manufacturer part number:
716433

Alternative designations: LOCC-BOX-BZB 7-6433

TME Symbol:
716433

Specification

Manufacturer
LÜTZE
Type of installation accessories
labelling tag
Material
polyamide
Operating temperature
-40...100°C
Colour
blue
Body dimensions
5x5mm
Application
LOCC-Box protection system
Gross weight10 g
Certificates
See other products in this category: Installation accessories LÜTZE,
*
716433
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.10 USDGross price for quantities from 200 pcs - 0.10 USD
Net price for quantities from 600 pcs - 0.09 USDGross price for quantities from 600 pcs - 0.09 USD
Net price for quantities from 1200 pcs - 0.09 USDGross price for quantities from 1200 pcs - 0.09 USD