+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

716440

Busbar; push-in; hard PVC; blue; 130x3.3x12mm; 6A


Manufacturer: LÜTZE

Manufacturer part number:
716440
TME Symbol:
716440

Specification

Manufacturer
LÜTZE
Type of installation accessories
busbar
Mounting
push-in
Material
hard PVC
Operating temperature
-40...80°C
Colour
blue
Body dimensions
130x3.3x12mm
Maximum current
6A
Application
LOCC-Box protection system
Number of contacts points
16
Gross weight10 g
Certificates
See other products in this category: Installation accessories LÜTZE,
*
716440
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 5 pcs - 2.70 USDGross price for quantities from 5 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.52 USDGross price for quantities from 10 pcs - 2.52 USD