+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

718-0300

Connector: XLR; socket; female; 15A; 50V; PIN: 3; straight; soldering


Manufacturer: DELTRON

Manufacturer part number:
718-0300
TME Symbol:
718-0300

Specification

Manufacturer
DELTRON
Type of connector
XLR
Connector
socket
Kind of connector
female
Current rating
15A
Rated voltage
50V
Number of pins
3
Spatial orientation
straight
Mechanical mounting
flange (2 holes), for panel mounting, screw
Electrical mounting
soldering
Contact plating
silver plated
Enclosure material
zinc alloy
Wire size
14AWG
Case
XLR standard
Mounting holes pitch
19x24mm
Plating material
black finish
Operating temperature
-25...70°C
Gross weight27.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors DELTRON,
*
718-0300
105 in TME stock
Net price for quantities from 1 pcs - 8.99 USDGross price for quantities from 1 pcs - 8.99 USD
Net price for quantities from 10 pcs - 8.09 USDGross price for quantities from 10 pcs - 8.09 USD
Net price for quantities from 20 pcs - 7.19 USDGross price for quantities from 20 pcs - 7.19 USD
Net price for quantities from 100 pcs - 6.74 USDGross price for quantities from 100 pcs - 6.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs