+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72.01.8.400.0000

Level monitoring relay; conductive fluid level; 400VAC; SPDT


Manufacturer: FINDER

Manufacturer part number:
72.01.8.400.0000
TME Symbol:
72.01.8.400.0000

Specification

Manufacturer
FINDER
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
for DIN rail mounting
Additional functions
control filling and draining of reservoirs with conductive fluids
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
16A
Contact actuation delay
0.5...7s
IP rating
IP20
Supply voltage
  • 400V AC
Gross weight100 g
Certificates
EAN code8012823320083
See other products in this category: Monitoring Relays FINDER,
*
72.01.8.400.0000
0 in TME stock
Net price for quantities from 1 pcs - 89.73 USDGross price for quantities from 1 pcs - 89.73 USD
Net price for quantities from 5 pcs - 84.12 USDGross price for quantities from 5 pcs - 84.12 USD
Net price for quantities from 10 pcs - 78.51 USDGross price for quantities from 10 pcs - 78.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.