+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72002NH.02305

Wire; SF/UTP; 2x2x26AWG; industrial Ethernet; Cat 5e; stranded; Cu


Manufacturer: BELDEN

Manufacturer part number:
72002NH.02305
TME Symbol:
72002NH.02305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
SF/UTP
Cable structure
2x2x26AWG
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core diameter
26AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
0.3kV
Cable external diameter
6mm
Package contents
305m
CPR standard
Eca
Kind of material
halogen free, no flame propagation
Package contents - ft
1000ft
Operating temperature
-25...80°C
Cable application
  • indoor
  • industrial Ethernet
Gross weight45.954 g
Certificates

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables BELDEN,
*
72002NH.02305
0 in TME stock
Net price for quantities from 1 m - 3.52 USDGross price for quantities from 1 m - 3.52 USD
Net price for quantities from 50 m - 2.79 USDGross price for quantities from 50 m - 2.79 USD
Net price for quantities from 100 m - 2.50 USDGross price for quantities from 100 m - 2.50 USD
Net price for quantities from 305 m - 2.21 USDGross price for quantities from 305 m - 2.21 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.