+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7201TCWZQE

Switch: toggle; Pos: 2; DPDT; ON-ON; 2A/250VAC; 5A/28VDC; 7000; IP67

Manufacturer: C&K

Manufacturer part number:
7201TCWZQE
TME Symbol:
7201TCWZQE

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for soldering
Manufacturer series
7000
Number of terminals
6
Terminal pitch
4.7x4.83mm
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Body dimensions
12.7x11.43x8.89mm
Electrical life
100000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
IP rating
IP67
Contact material
copper
Mounting
on panel
Illumination
none
Gross weight10 g
Certificates
See other products in this category: Toggle Switches C&K,
See other products from this series.:
*
7201TCWZQE
0 in TME stock
Net price for quantities from 50 pcs - 17.49 USDGross price for quantities from 50 pcs - 17.49 USD
Net price for quantities from 100 pcs - 16.88 USDGross price for quantities from 100 pcs - 16.88 USD
No. of pieces (Multiplicity: 1)